Binder 09-3390-00-04 technical specifications.
| Contact Material | CuZn, Gold, CuSn |
| Current Rating | 4A |
| Length | 200mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Cores | 4 |
| Ratings | IP67 |
| Series | 768/718 |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Binder 09-3390-00-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.