Binder 09-3403-00-03 technical specifications.
| Body Material | Metal |
| Contact Material | Brass, CuZn, Gold, CuSn |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Receptacle |
| Length | 200mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 3 |
| Number of Cores | 3 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | 768/718 |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Binder 09-3403-00-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.