Binder 09 3418 00 03 technical specifications.
| Contact Material | CuSn |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67 |
| RoHS | Not Compliant |
Download the complete datasheet for Binder 09 3418 00 03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.