Binder 09-3431-00-04 technical specifications.
| Contact Material | Copper, Gold, CuSn |
| Current Rating | 4A |
| Gender | Receptacle |
| Length | 200mm |
| Number of Contacts | 4 |
| Ratings | IP68, IP67 |
| Reach SVHC Compliant | No |
| Series | 713 |
| RoHS | Compliant |
Download the complete datasheet for Binder 09-3431-00-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.