Binder 09-3431-116-04 technical specifications.
| Contact Material | Gold, CuSn |
| Current Rating | 4A |
| Length | 200mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Cores | 4 |
| Ratings | IP67 |
| Series | 763 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Binder 09-3431-116-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.