Binder 09-3431-282-04 technical specifications.
| Contact Material | Brass, Gold, CuSn |
| Contact Plating | Gold |
| Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 4 |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| Series | 713 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Binder 09-3431-282-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.