Binder 09-3431-700-04 technical specifications.
| Contact Material | Gold, CuSn |
| Current Rating | 4A |
| Mount | Socket |
| Ratings | IP67 |
| Series | 713 |
| RoHS | Compliant |
Download the complete datasheet for Binder 09-3431-700-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.