Binder 09-3432-00-04 technical specifications.
| Contact Material | Copper, Tin, Bronze, Gold, CuSn |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Receptacle |
| Length | 200mm |
| Max Current Rating | 4A |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Orientation | Straight |
| Ratings | IP68, IP67 |
| Reach SVHC Compliant | No |
| Series | 713/716 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Binder 09-3432-00-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.