Binder 09-3432-433-04 technical specifications.
| Contact Gender | Female |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 8A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Ratings | IP67 |
| Series | 713, 763 |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Binder 09-3432-433-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.