
This 5-contact receptacle features a metal body and contacts made of copper, brass, and gold-plated with a copper-tin underlay. It has a current rating of 4A and a voltage rating of 75V DC. The assembly is rated for IP68 and has a length of 200mm. It is terminated with solder and is not Reach SVHC compliant.
Binder 09-3441-00-05 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Copper, Brass, Gold, CuSn |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Receptacle |
| Length | 200mm |
| Number of Contacts | 5 |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| Series | 763 |
| Termination | Solder |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Binder 09-3441-00-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
