Binder 09-3441-680-05 technical specifications.
| Contact Gender | Male |
| Contact Material | Gold, CuSn |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Orientation | Straight |
| Ratings | IP68 |
| Series | 713 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Binder 09-3441-680-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.