Binder 09-3442-00-05 technical specifications.
| Body Material | Metal |
| Contact Material | Bronze, Copper, Tin, Gold, CuSn |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Receptacle |
| Length | 200mm |
| Number of Contacts | 5 |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| Series | 763 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Binder 09-3442-00-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.