Binder 09-3442-216-05 technical specifications.
| Contact Material | Gold, CuSn |
| Current Rating | 4A |
| Mount | Panel |
| Ratings | IP67 |
| Series | 713 |
| Termination | Soldering |
| RoHS | Compliant |
Download the complete datasheet for Binder 09-3442-216-05 to view detailed technical specifications.
No datasheet is available for this part.