Binder 09-3442-282-05 technical specifications.
| Contact Material | Gold, CuSn, Bronze |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Receptacle |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 5 |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| Series | 713 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Binder 09-3442-282-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.