
This 5-contact female through hole connector has a current rating of 4A and a voltage rating of 125V. It is designed to operate within a temperature range of -25°C to 85°C and features a gold-plated contact material with a bronze, gold, and copper-tin base. The connector is rated to IP68 and is terminated with solder. It is part of the 713 series from Binder.
Binder 09-3442-680-05 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze, Gold, CuSn |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Orientation | Straight |
| Ratings | IP68 |
| Series | 713 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Binder 09-3442-680-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.