Binder 09-3442-700-05 technical specifications.
| Contact Material | Copper, Tin, Gold, CuSn |
| Current Rating | 4A |
| Length | 200mm |
| Mount | Socket |
| Ratings | IP68, IP67 |
| Series | 713 |
| RoHS | Compliant |
Download the complete datasheet for Binder 09-3442-700-05 to view detailed technical specifications.
No datasheet is available for this part.