Binder 09-3462-00-06 technical specifications.
| Contact Material | Gold, CuSn |
| Current Rating | 1.5A |
| Mount | Socket |
| Ratings | IP67 |
| Series | 768 |
| RoHS | Compliant |
Download the complete datasheet for Binder 09-3462-00-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.