Binder 09-3481-00-08 technical specifications.
| Body Material | Metal |
| Contact Material | Brass, Gold, CuSn |
| Contact Plating | Gold |
| Current Rating | 2A |
| Number of Contacts | 8 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | 713 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Binder 09-3481-00-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.