
This 12-contact through hole female connector has a current rating of 1A and a voltage rating of 30V, with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It features a gold-plated brass, copper-silver-nickel contact material and a gold contact plating. The connector is rated for IP68 and has a straight orientation. It is terminated with solder and is part of the 713 series.
Binder 09-3491-90-12 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass, Gold, CuSn |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Orientation | Straight |
| Ratings | IP68 |
| Series | 713 |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Binder 09-3491-90-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.