Binder 09 4807 81 03 technical specifications.
| Body Material | Metal |
| Contact Gender | Male |
| Contact Material | Gold, CuSn, Brass |
| Contact Plating | Gold |
| Number of Contacts | 3 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | 440 |
| Termination | Soldering |
| RoHS | Compliant |
Download the complete datasheet for Binder 09 4807 81 03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.