Binder 09-4811-81-04 technical specifications.
| Body Material | Metal |
| Contact Gender | Male |
| Contact Material | Gold, CuSn, Brass |
| Contact Plating | Gold |
| Number of Contacts | 4 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | 440 |
| Termination | Soldering |
| RoHS | Compliant |
Download the complete datasheet for Binder 09-4811-81-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.