Binder 09 4815 15 05 technical specifications.
| Contact Material | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Ratings | IP67 |
| Wire/Cable Diameter | -8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Binder 09 4815 15 05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.