Binder 09 9764 70 04 technical specifications.
| Body Material | Nylon, Polyamide |
| Contact Material | Copper, Bronze, Brass, Gold, Copper Alloy, Tin, CuZn |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Receptacle |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3A |
| RoHS Compliant | Yes |
| Series | 719 |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 60V |
| Wire/Cable Diameter | -5mm |
| RoHS | Compliant |
Download the complete datasheet for Binder 09 9764 70 04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.