The Binder 09-9789-00-05 is a 5-pin cable mount circular connector with a current rating of 3A and a voltage rating of 60V. It features a brass contact material with gold plating and a straight orientation. The connector is rated for operation between -25°C and 70°C and meets the IP40 rating for environmental protection. It is terminated with solder and has a male contact gender.
Binder 09-9789-00-05 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Male |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Orientation | Straight |
| Ratings | IP40 |
| Series | 719 |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Binder 09-9789-00-05 to view detailed technical specifications.
No datasheet is available for this part.