Binder 09-9789-71-05 technical specifications.
| Body Material | Nylon, Polyamide |
| Contact Material | Brass, Gold, Copper, Tin, CuZn |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Male |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Orientation | Straight |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3A |
| Series | 719 |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 60V |
| Wire/Cable Diameter | -5mm |
| RoHS | Compliant |
Download the complete datasheet for Binder 09-9789-71-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.