Binder 16-0565-00-00 technical specifications.
| Gender | Female |
| Material | Polymer |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | 692 |
| RoHS | Compliant |
Download the complete datasheet for Binder 16-0565-00-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.