Binder 16 0977 000 technical specifications.
| Color | Black |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Series | 713 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Binder 16 0977 000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.