Binder 61-0894-139 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 16A |
| Gender | Male |
| Length | 25mm |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Series | 692 |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Binder 61-0894-139 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.