Binder 76768 technical specifications.
| Color | Black |
| Length | 32mm |
| Mount | Screw |
| Width | 32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Binder 76768 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
