Binder 79-0237-20-07 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Silver, CuZn |
| Length | 2m |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Ratings | IP67 |
| Series | 692/693 |
| Termination | Crimp |
| Wire/Cable Diameter | 0.75mm |
| RoHS | Compliant |
Download the complete datasheet for Binder 79-0237-20-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.