Binder 79-1402-12-02 technical specifications.
| Color | Black |
| Connector Type A | Receptacle |
| Connector Type B | Free Ends |
| Contact Material | Gold, CuSn |
| Length | 2m |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | 702 |
| Termination | Cable |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Binder 79-1402-12-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.