Binder 79 1405 12 03 technical specifications.
| Wire Size | 24AWG |
| Connector Type A | Circular |
| Gender | M |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Binder 79 1405 12 03 to view detailed technical specifications.
No datasheet is available for this part.