Binder 79 1413 15 05 technical specifications.
| Color | Black, Silver |
| Contact Material | Copper |
| Length | 5m |
| Ratings | IP67 |
| RoHS | Not Compliant |
Download the complete datasheet for Binder 79 1413 15 05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.