Binder 79-1414-12-05 technical specifications.
| Color | Black, Silver |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Copper, Gold, CuSn |
| Current Rating | 3A |
| Jacket Material | PU |
| Lead Length | 2m |
| Length | 2m |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | 702 |
| Termination | Cable |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Binder 79-1414-12-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.