Binder 79-1422-12-07 technical specifications.
| Color | Black, Silver |
| Contact Material | Copper, Gold, CuSn |
| Length | 2m |
| Ratings | IP67 |
| Series | 702 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Binder 79-1422-12-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.