Binder 79-3101-52-03 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Free Ends |
| Contact Gender | Male |
| Contact Material | Gold, CuZn |
| Current Rating | 1A |
| Length | 2m |
| Mount | Cable |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | 707 |
| Termination | Cable |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Binder 79-3101-52-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.