Binder 79-3102-32-03 technical specifications.
| Package/Case | Molded |
| Contact Gender | Female |
| Contact Material | Copper, Tin, Gold, CuZn |
| Current Rating | 1A |
| Length | 2m |
| Mount | Cable |
| Ratings | IP67 |
| Series | 707 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Binder 79-3102-32-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.