Binder 79-3103-52-03 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Contact Material | Gold, CuZn |
| Current Rating | 1A |
| Jacket Material | PU |
| Length | 2m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Poles | 3 |
| Reach SVHC Compliant | No |
| Termination | Cable |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Binder 79-3103-52-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.