Binder 79-3110-32-04 technical specifications.
| Contact Gender | Female |
| Contact Material | Gold, CuZn |
| Current Rating | 1A |
| Ratings | IP67 |
| Series | 707 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Binder 79-3110-32-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.