Binder 79-3382-42-04 technical specifications.
| Contact Material | Brass, Gold |
| Current Rating | 4A |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Poles | 4 |
| Operating Supply Voltage | 30V |
| Orientation | Straight |
| Ratings | IP67 |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Binder 79-3382-42-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.