Binder 79-3386-42-04 technical specifications.
| Contact Material | Brass, Gold |
| Mount | Cable |
| Number of Poles | 4 |
| Operating Supply Voltage | 30V |
| Ratings | IP65 |
| RoHS | Compliant |
Download the complete datasheet for Binder 79-3386-42-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.