Binder 79 3405 45 03 technical specifications.
| Cable Type | Molded |
| Wire Size | 24AWG |
| Connector Type A | M8 Circular |
| Gender | M |
| Contact Termination | Crimp |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Binder 79 3405 45 03 to view detailed technical specifications.
No datasheet is available for this part.