Binder 79-3406-55-03 technical specifications.
| Body Material | Metal |
| Contact Material | CuZn, Bronze, Brass, Gold |
| Contact Plating | Gold |
| Gender | Receptacle |
| Length | 5m |
| Number of Contacts | 3 |
| Number of Cores | 3 |
| Number of Poles | 3 |
| Operating Supply Voltage | 60V |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Binder 79-3406-55-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
