Binder 79-3430-55-04 technical specifications.
| Color | Black |
| Length | 5m |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Cores | 3 |
| Number of Poles | 3 |
| Operating Supply Voltage | 250V |
| Ratings | IP68 |
| Series | 763 |
| RoHS | Compliant |
Download the complete datasheet for Binder 79-3430-55-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.