Binder 79-3434-32-04 technical specifications.
| Color | Black |
| Contact Material | Copper, Tin |
| Length | 2m |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Cores | 4 |
| Number of Poles | 3 |
| Operating Supply Voltage | 250V |
| Ratings | IP68 |
| RoHS | Compliant |
Download the complete datasheet for Binder 79-3434-32-04 to view detailed technical specifications.
No datasheet is available for this part.