Binder 79-3440-55-05 technical specifications.
| Color | Black |
| Length | 5m |
| Mount | Socket |
| Number of Contacts | 5 |
| Number of Cores | 5 |
| Number of Poles | 5 |
| Operating Supply Voltage | 125V |
| Ratings | IP68 |
| Series | 763 |
| RoHS | Compliant |
Download the complete datasheet for Binder 79-3440-55-05 to view detailed technical specifications.
No datasheet is available for this part.