Binder 79-3480-32-08 technical specifications.
| Color | Black |
| Length | 2m |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Cores | 8 |
| Number of Poles | 8 |
| Operating Supply Voltage | 60V |
| Ratings | IP67 |
| Series | 763 |
| RoHS | Compliant |
Download the complete datasheet for Binder 79-3480-32-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.