Binder 79-3484-32-08 technical specifications.
| Color | Black |
| Gender | Female |
| Length | 2m |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Cores | 8 |
| Number of Poles | 8 |
| Operating Supply Voltage | 60V |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Binder 79-3484-32-08 to view detailed technical specifications.
No datasheet is available for this part.