Binder 79-3508-52-03 technical specifications.
| Contact Material | Brass, Gold |
| Mount | Cable |
| Number of Poles | 3 |
| Operating Supply Voltage | 60V |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Binder 79-3508-52-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.