Binder 79 5236 33 04 technical specifications.
| Cable Type | Molded |
| Wire Size | 24AWG |
| Connector Type A | 2M12 Circular |
| Gender | F/F |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Contact Termination | Screw |
| Jacket Material | Polyurethane |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Binder 79 5236 33 04 to view detailed technical specifications.
No datasheet is available for this part.